SPE191458, Power Cord C13 to Euro CE

PartNumber: SPE191458
Ном. номер: 8022808294
Производитель: Decelect Forgos
SPE191458, Power Cord C13 to Euro CE
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 380 × = 3 380
от 10 шт. — 2 810 руб.
от 25 шт. — 2 511.60 руб.

Описание

2P + E / EEC 22 mains leads, 5 and 10 m

2P + E / EEC 22 extra long mains extensions.
H0VV-F 3G 1.5 mm² cable.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

IEC and International Leads

Кабели и провода / Силовые/Промышленные кабели / Силовые кабельные сборки /
RS 10m Power Cable Assembly 3-Pin 10 A to Unterminated, 250 V

Технические параметры

номинальный ток
10 A
длина
10m
номинальное напряжение
250 V
Connector A
3-Pin
Connector B
Unterminated
Connector A Type
CEE 7/7
Connector B Type
C13
Connector A Angle
Right Angle
Connector B Angle
Straight

Дополнительная информация

Power Cord C13 to Euro CEE7/7 plug 10m Drawing