SPE191555, CROSSED PATCH CORD UTP 0

PartNumber: SPE191555
Ном. номер: 8020938076
Производитель: Decelect Forgos
SPE191555, CROSSED PATCH CORD UTP 0
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 230 × = 1 230

Описание

Patch cables_5073946_Normal Module UTP and FTP category 5 RJ45 patch cables

These RJ45 100 ohm twisted pair patch cablescan be used for IT connections and category 5 networks.
These moulded cables provide greater reliability than standard non-moulded cables.

Standard: TIA / EIA 568

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Impedance: 100 Ω
Connector: RJ45 (8 contacts)


Other Ranges

Кабели и провода / Сетевой кабель / Кабель для передачи данных / Кабельные сборки для кабеля категории 5 /
500mm U/UTP Crossover Cat5 Ethernet Cable Assembly Grey

Технические параметры

длина
500mm
цвет брони
Grey
Тип экрана
U/UTP
конфигурация проводки
Crossover