SPL6/TC, Chrome ceiling loudspeake

PartNumber: SPL6/TC
Ном. номер: 8007457609
Производитель: Premier Acoustic
SPL6/TC, Chrome ceiling loudspeake
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 830 × = 2 830
от 10 шт. — 2 180 руб.
от 20 шт. — 1 579.50 руб.

Описание

10cm/4in 100V Line Ceiling Speakers
Discreet miniature ceiling mounting loudspeakers designed specifically for use alongside low voltage spotlight fittings. Available in gold, chrome, and white finish. Ideal for hotel/business reception areas and product display areas.

Easy to fit
Single 92mm diameter hole fixing
Spring snap fitting
Transformer power tappings

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Rated input100V line
Transformer tappings1.5W, 3W, 6W
Max SPL (rated 1m)92dB


Громкоговорители, монтируемые в потолке

Офисные принадлежности и оборудование / Акустические системы / Потолочные и монтируемые в стене динамики /
Chrome ceiling loudspeaker,6W 100V line

Технические параметры

цвет
Chrome
глубина
95.5mm
диаметр
104mm
амплитудно-частотная характеристика
170 Hz → 20 kHz
вес
0.55kg
Maximum Rated Power
6W
Maximum Frequency Response
20 kHz
Minimum Frequency Response
170 Hz
Speaker Size
10 cm/4 in
Sound Pressure Level
93dB

Дополнительная информация

Datasheet