SPP21N50C3, MOSFET N-Ch 500V 21A Cool

PartNumber: SPP21N50C3
Ном. номер: 8039475888
Производитель: Infineon Technologies
SPP21N50C3, MOSFET N-Ch 500V 21A Cool
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 6 недель.
630 × = 630
от 25 шт. — 340 руб.

Описание

Infineon CoolMOS™ Power MOSFET Family

This Range of MOSFET Transistors by Infineon combines all benefits of fast switching Superjunction MOSFETs with the ease of use. Such as low area specific on-state resistance and reduced energy stored in output capacitance, the 500V CoolMOS™ CE series provides a high body diode ruggedness, achieves extremely low conduction and switching losses and can make switching applications more efficient, more compact, lighter and cooler.

Reduced energy stored in output capacitance
High body diode ruggedness (E oss)
Reduced reverse recovery charge (Q rr)
Reduced gate charge (Q g)
Easy control of switching behaviour

MOSFET Transistors, Infineon
Infineon's large and comprehensive portfolio of MOSFET devices includes the OptiMOS™ and CoolMOS™ families. These products deliver best-in-class performance from the latest generation of state-of-the-art power MOSFETs

Полупроводники / Дискретные компоненты / МОП-транзисторы (MOSFETs) /
Infineon SPP21N50C3 N-channel MOSFET Transistor, 21 A, 560 V, 3-pin TO-220

Технические параметры

разрешение
Power MOSFET
Channel Mode
Enhancement
Channel Type
N
размеры
10.36 x 4.57 x 9.45mm
высота
9.45mm
длина
10.36mm
Maximum Continuous Drain Current
21 A
Maximum Drain Source Resistance
0.19 Ω
Maximum Drain Source Voltage
560 V
Maximum Gate Source Voltage
±20 V
максимальная рабочая температура
+150 °C
Максимальная рассеиваемая мощность
208 W
Minimum Operating Temperature
-55 °C
тип монтажа
Through Hole
Number of Elements per Chip
1
тип упаковки
TO-220
Pin Count
3
Typical Gate Charge @ Vgs
95 nC@ 10 V
Typical Input Capacitance @ Vds
2400 pF@ 25 V
Typical Turn-Off Delay Time
67 ns
Typical Turn-On Delay Time
10 ns
ширина
4.57mm
Maximum Gate Threshold Voltage
3.9V
Minimum Gate Threshold Voltage
2.1V

Дополнительная информация

SPP21N50C3, SPI21N50C3, SPA21N50C3 ...