SPR7-16X2.3M-11.81, Lead screw dia. 16mm, lea

PartNumber: SPR7-16X2.3M-11.81
Ном. номер: 8035495857
Производитель: Thomson Linear
SPR7-16X2.3M-11.81, Lead screw dia. 16mm, lea
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
10 500 × = 10 500
или
купить в 1 клик

Описание

Precision ACME Rolled Lead Screws

Burnished finish for maximum efficiency and low wear
Stainless steel for corrosion resistance and bright finish
SPT and SRT screws conform to DIN 103
SPR and SRA screws have optimised thread forms for maximum performance

Ходовые винты Lead Screws
Thomson precision lead screws are an excellent economical solution for many linear motion applications. Precision rolling process ensures accurate positioning and its PTFE coating process produces assemblies that have less drag torque and last longer. The offer includes metric stainless steel lead screws in a range of thread sizes, lengths and leads and interchangeable nuts. Nuts are available in many sizes, external connection (thread and flange), standard or anti-backlash and are internally lubricated.

Lead size = Distance moved along the lead screw for a 360° turn of the nut.

Пневматика, гидравлика и элементы силовых передач / Трансмиссия — валы линейного перемещения, рельсы, шариковые и ходовые винты / Ходовые винты - Винты и валы /
Thomson Linear Lead Screw, 16mm Shaft Diam. , 300mm Shaft Length

Технические параметры

размер выводов
16mm
диаметр вала
16mm
длина вала
300mm

Дополнительная информация

Leadscrews Catalogue