SQLEDS-2-4-26, 5mm LED square spacer,SQL

PartNumber: SQLEDS-2-4-26
Ном. номер: 8092965029
Производитель: Richco
SQLEDS-2-4-26, 5mm LED square spacer,SQL
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 7 недель.
92 × = 460
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 48 руб.
от 100 шт. — 37.30 руб.

Описание

Richco LEDS and SQLEDS series LED Spacers and Insulators
The LEDS and SQLEDS series, from Richco, are LED spacers and insulators for through hole LEDs. They are designed to space the LED from the surface of the board which ensures mounting uniformity and easy production. The SQLEDs series are square shaped and therefore designed for angled applications.
Designed for easy installation, the LEDS and SQLEDS series insulate and spaces the leads. They are available in a variety of sizes with slots and holes for choice of mount.

SQLEDS1 - T-1 (3mm) LEDs
SQLEDS2 - T-1 3/4 (5mm) LEDs
LEDS1 - T-1 (3mm) and T-1 3/4 (5mm) LEDs
LEDS2 - T-1 (3mm) and T-1 3/4 (5mm) LEDs
LEDS3 - T-1 (3mm) and T-1 3/4 (5mm) LEDs

LED Mounting Hardware, Richco

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Держатели светодиодов /
Richco SQLEDS-2-4-26 LED Spacer for 5mm (T-1 3/4) LEDs

Технические параметры

для использования с
5mm (T-1 3/4) LEDs

Дополнительная информация

Datasheet