SQT-110-01-L-D, Receptacle 2mm vertical 1

PartNumber: SQT-110-01-L-D
Ном. номер: 8019940652
Производитель: Samtec
SQT-110-01-L-D, Receptacle 2mm vertical 1
Доступно на заказ 6 шт. Отгрузка со склада в Москве 4-5 недель.
680 × = 680

Описание

SQT Series Rugged Sockets
These SQT Series of 2 mm pitch Board to Board Through-Hole Rugged Socket Strips from Samtec feature Tiger Buy 0.5 mm square Contacts with 0.25 μm Gold plating on the contact area and matte Tin plating on the 0.5 mm square PCB Tails. This range of SQT Series of 2 mm pitch Board-to-Board Through-Hole Rugged Socket Strips are available in single and double row with vertical or horizontal orientation formats. The above board height of the SQT Series of 2 mm pitch Board to Board Vertical Through-Hole Rugged Socket Strips is 6.35 mm. The post length of these SQT Series of 2 mm pitch Board to Board Through-Hole Rugged Socket Strips is 2.29 mm.

Insulator Material: Black LCP
Temperature Range: -55 → 125 °C
Current Rating: 5.5 A at 20 °C

SQT-1xx-01-L-S: single row vertical
SQT-1xx-01-L-x-RA: horizontal
SQT-1xx-01-L-D: double row vertical

For Mating TMM SMT Headers see stock number 481-4780 typical.
For Mating TMM Through Hole Headers see stock number 765-6212 typical.

Серия 2.0мм, Samtec

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
Samtec SQT Series 2mm 20 Way 2 Row Straight PCB Socket Through Hole Board to Board

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
5.5A
тип монтажа
Through Hole
число контактов
20
число рядов
2
Шаг
2mm
последовательный
SQT
способ концевой заделки
Solder
тип
Board to Board
номинальное напряжение
450 V ac
Body Orientation
Straight

Дополнительная информация

SQT Series Rugged Sockets Catalogue Page