SR24E10A, T10x25 E10 red single-chi

PartNumber: SR24E10A
Ном. номер: 8111320973
Производитель: APEM Components
SR24E10A, T10x25 E10 red single-chi
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
790 × = 790
от 25 шт. — 540 руб.
от 50 шт. — 436.20 руб.


E10 ac/dc LED Indicators
Brought to you under the trusted RS Brand, these single chip LED indicators have a reflector to maintain optimum brightness at low energy consumption with a long life service life. Fitted with an easy-to-install screw mounting, these RS Brand LED indicators are fully compatible with E10 mounting accessories.

∙ Single chip LED with reflector
∙ 12, 24, 28, 48, 60Vac/dc and 130, 230Vac types
∙ Full-wave bridge rectifier in ac/dc types
∙ 230Vac types can also be used on 130V dc supplies
∙ Body colour coded

Features and Benefits:

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Single Chip, Based and Bi-Pin LEDs

Освещение / Светодиодные лампы / Светодиодные индикаторы /
Red E10 LED Indicator Lamp, Single Chip, 10 mm Lamp, 10mm dia., 24 V ac/V dc

Технические параметры

номинальный ток
17 (dc) mA, 9 (dc) mA
1750 mcd
размер лампы
10 mm
25.25 mm
цвет выходного цветового сигнала
пиковая длина волны
630 nm
номинальное напряжение
24 V ac/V dc
Chip Type
Single Chip
Lamp Base
Life Hours

Дополнительная информация

LED Indicator Lamp Datasheet