SRC4192IDB, Устройство регулировки звука, Конвертор Частоты Дискретизации, 3В до 3.6В, I2S, TDM, SSOP
см. техническую документацию
Описание
The SRC4192IDB is a stereo asynchronous Sample-Rate Converter combines a wide input-to-output sampling ratio with outstanding dynamic range and ultra-low distortion. Input and output serial ports support standard audio formats, as well as a Time Division Multiplexed (TDM) mode. Flexible audio interfaces allows to connect to a wide range of audio data converters, digital audio receivers and transmitters and digital signal processors. The SRC4192 device is a standalone, pin-programmed device, with control pins for mode, data format, mute, bypass and low group-delay functions. It is a software-controlled device featuring a serial peripheral interface (SPI) port, which is utilized to program all functions through the internal control registers. It can operate from a single 3.3V power supply. A separate digital I/O supply (VIO) operates over the 1.65 to 3.6V supply range, allowing greater flexibility when interfacing to current and future generation signal processors and logic devices.
• Automatic sensing of the input-to-output sampling ratio
• Attenuates sampling and reference clock jitter
• Low group delay option for interpolation filter
• Soft mute function
• Bypass mode
• Power down mode
• TDM Mode allows daisy-chaining of up to eight devices
• Green product and no Sb/Br
Технические параметры
Диапазон Напряжения Питания | 3В до 3.6В |
Интерфейс Контроля | I2S, TDM |
Количество Выводов | 28вывод(-ов) |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -40°C |
Стиль Корпуса Аудио Микросхемы | SSOP |
Тип Управления Звуком | Конвертор Частоты Дискретизации |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Applications | Digital Audio Interfacing |
Base Product Number | SRC4192 -> |
ECCN | EAR99 |
Function | Sample Rate Converter |
HTSUS | 8542.39.0001 |
Interface | IВІS, TDM |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -45В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 28-SSOP (0.209"", 5.30mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Specifications | 4kHz ~ 212kHz |
Supplier Device Package | 28-SSOP |
Voltage - Supply | 3.3V |
Brand: | Texas Instruments |
Development Kit: | SRC4192EVM |
Dynamic Range dB: | 144 dB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Clock Frequency: | 212 kHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3 V to 3.6 V |
Package / Case: | SSOP-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 660 uW |
Product Category: | Audio Sample Rate Converters |
Product Type: | Audio Sample Rate Converters |
Product: | Audio SRCs |
Series: | SRC4192 |
Subcategory: | Audio ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
THD plus Noise: | -140 dB |
Вес, г | 4.536 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем