SS-114-T-2-N, Receptacle 2.54mm low pro

PartNumber: SS-114-T-2-N
Ном. номер: 8009404403
Производитель: Samtec
SS-114-T-2-N, Receptacle 2.54mm low pro
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
380 × = 380

Описание

Precision Screw Machined 2.54mm Socket Strips - SS Series
SS series board to board through hole single row precision screw machined socket strips with a 2.54mm pitch, 3.18mm tail length and a non-flush design. The body of these SS series board-to-board PCB screw machined socket strips is made from black glass filled polyester and the contacts are made from beryllium copper with a choice of tin or gold plating. The temperature range at which these SS series PCB through hole mount precision screw machined socket strips can be used is -55 to +125°C.
Part numbers SS-XXX-T-X-X have 0.76μm gold plated contacts and a tin shell.
Part numbers SS-XXX-TT-X-X have tin plated contacts and tin plated shell.

These SS series PCB board-to-board machined socket strips mate with the following:
TS series precision machined terminal strips - see stock number 765-6388 typically.
BBS series machine board stacking strips - see stock number 766-6458 typically.
BBL series machine board stacking strips - see stock number 766-6398 typically.

2.54mm Board to Board and Wire to Board - Samtec

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
Receptacle 2.54mm low profile 14way

Технические параметры

Материал контактов
Beryllium Copper
Количество контактов
14
Количество рядов
1
Шаг
2.54мм
Метод оконцовки
Solder
Тип
Board to Board
Ориентация корпуса
Straight
Номинальный ток
1A
Тип монтажа
Through Hole
Серия
SS

Дополнительная информация

Precision Screw Machined Socket Strips - SS ...
Precision Screw Machined Socket Strips - SS Series
Precision Screw Machined Socket Strips - SS ...