SS-39100-011, Cat 6/6a Unshielded RJ45

PartNumber: SS-39100-011
Ном. номер: 8041812923
Производитель: Stewart Connector
SS-39100-011, Cat 6/6a Unshielded RJ45
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 6 недель.
150 × = 750
Количество товаров должно быть кратно 5 шт.

Описание

Modular Plugs

Designed for solid and stranded conductors
Electro-polished contacts for minimum of 1000 insertion cycles
UL 94-V0 Plastic
Meets EIA/TIA Category 6 component standard when terminated to Category 6 compliant cable
Loadbar for ease of assembly
Field installable with Category 6 termination tool

Серия Stewart



RJ Plugs
Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.

Illustrations are of typical RJ plugs. The line drawings show typical configurations.

RJ Plugs

Разъемы / Сетевые и телекоммуникационные разъемы / RJ45 разъемы /
Cat 6/6a Unshielded RJ45 Plug

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold
глубина
37.34mm
род
Male
длина
11.68mm
тип монтажа
Cable Mount
ориентация
Straight

Дополнительная информация

Modular Plugs Data Sheet
CT390034 Data Sheet