SS-6488-NF, 8/8 way std r/a PCB low p

PartNumber: SS-6488-NF
Ном. номер: 8089555970
Производитель: Нет торговой марки
SS-6488-NF, 8/8 way std r/a PCB low p
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
270 × = 270
от 15 шт. — 140 руб.
от 50 шт. — 100.80 руб.

Описание

Stewart Data Sockets RJ PCB Socket Stewart Data Sockets
A range of PCB mounting data sockets commonly used in networking and communication applications. Sockets conform to the FCC68 specification and are compatible with data plugs. Designation of socket type is identified by the number of contact positions followed by the number of contacts., Includes keyed and shielded versions. All sockets are Category 4 apart from those specified as Category 5 (Cat 5).

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Insulation Resistance ≥10MΩ
Contact Material Phosphor bronze
Contact Plating Gold over nickel
Housing Material Black polyester UL94V-0
Current Rating1.5 A
Contact Resistance<>


Dimensions are quoted in mm, Height x Width x Length

RJ PCB and Modular Jack Connectors

Разъемы / Сетевые и телекоммуникационные разъемы / RJ45 разъемы /
8/8 way std r/a PCB low profile data skt

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold
глубина
20.57mm
род
Female
длина
15.36mm
тип монтажа
Through Hole
ориентация
Right Angle

Дополнительная информация

Series 64 PC-Mount Modular Jacks