SS360, Stainless steel cable tie

PartNumber: SS360
Ном. номер: 8054699873
Производитель: Yesha Electricals
SS360, Stainless steel cable tie
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 4-5 недель.
8 700 × = 8 700
или
купить в 1 клик
Цена указана за упаковку из 100
от 15 уп. — 7 620 руб.
от 50 уп. — 7 021.40 руб.

Описание

Stainless Steel Cable Ties
These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications.

Features and benefits
∙ Available in uncoated and polyester coated stainless steel
∙ Flame Retardant
∙ High tensile strength
∙ Self-locking design
∙ Excellent resistance to high temperature, chemicals, weather and abrasion

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable Ties - Metal

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные стяжки / хомуты /
RS, Roller Ball Stainless Steel Cable Tie, 360mm x 4.6 mm

Технические параметры

длина
360mm
материал
Stainless steel
максимальная рабочая температура
+538°C
Minimum Operating Temperature
-80°C
прочность на растяжение
436.1N
тип
Roller Ball
ширина
4.6 mm
Maximum Bundle Diameter
100mm

Дополнительная информация

Datasheet