SS360HC-WHITE, Roller ball tie S/S Coate

PartNumber: SS360HC-WHITE
Ном. номер: 8066257254
Производитель: Yesha Electricals
SS360HC-WHITE, Roller ball tie S/S Coate
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
12 000 × = 12 000
или
купить в 1 клик
Цена указана за упаковку из 100
от 15 уп. — 10 800 руб.
от 50 уп. — 9 704.40 руб.

Описание

Coated Stainless Steel Cable Ties
These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications.


Features and benefits
∙ Polyester coated stainless steel
∙ Available in a range of colours
∙ High tensile strength
∙ Self-locking design
∙ Excellent resistance to high temperature, chemicals, weather and abrasion

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable Ties - Metal

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные стяжки / хомуты /
Roller ball tie S/S Coated 360x7.9 White

Технические параметры

цвет
White
длина
360mm
материал
Stainless steel
максимальная рабочая температура
+150°C
Minimum Operating Temperature
-80°C
прочность на растяжение
539N
тип
Roller Ball
ширина
7.9 mm
Maximum Bundle Diameter
100mm

Дополнительная информация

Datasheet