SS4-20-3.00-L-D-K-TR, Receptacle 0.4mm SMT styl

PartNumber: SS4-20-3.00-L-D-K-TR
Ном. номер: 8050217865
Производитель: Samtec
SS4-20-3.00-L-D-K-TR, Receptacle 0.4mm SMT styl
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 7 недель.
780 × = 780

Описание

Ultra Fine 0.4mm Pitch, Low Profile Socket Strips - SS4 Series
SS4 series ultra fine 0.4mm pitch, board to board low profile dual row socket strips with a PCB space saving slim body design. The insulator of these SMT ultra fine 0.4mm pitch, low profile socket strips is made from black LCP and the Razor Beam ™ contacts, which are ideal for high speed and rugged applications, are made from phosphor bronze with a 0.25μm gold plating on the contact area and a matte tin plating on the tail. These SS4 series high speed SMT board-to-board low profile socket strips have a 1mm contact swipe and are polarized as standard with undercut retention notches that click when the contacts engage and increase withdrawal force.
Part numbers SS4-xx-3.00-x-x-x-xx have an above board height of 3.50mm.
Part numbers SS4-xx-3.50-x-x-x-xx have an above board height of 4.00mm.

0.4mm Board-to-Board Headers and Sockets - Samtec

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
Samtec SS4 Series 0.4mm 40 Way 2 Row Straight PCB Socket Surface Mount Board to Board

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
1.3A
тип монтажа
Surface Mount
число контактов
40
число рядов
2
Шаг
0.4mm
последовательный
SS4
способ концевой заделки
Solder
тип
Board to Board
Body Orientation
Straight

Дополнительная информация

Ultra Fine 0.4mm Pitch, Low Profile Socket ...
Ultra Fine 0.4mm Pitch, Low Profile Socket ...
Ultra Fine 0.4mm Pitch, Low Profile Socket ...