SS440XHDC, Roller ball tie S/S 316 C

PartNumber: SS440XHDC
Ном. номер: 8048478429
Производитель: Yesha Electricals
SS440XHDC, Roller ball tie S/S 316 C
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
22 670 × = 22 670
или
купить в 1 клик
Цена указана за упаковку из 100
от 15 уп. — 20 900 руб.
от 50 уп. — 19 178.40 руб.

Описание

Coated Stainless Steel Cable Ties
These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications.


Features and benefits
∙ Polyester coated stainless steel
∙ Available in a range of colours
∙ High tensile strength
∙ Self-locking design
∙ Excellent resistance to high temperature, chemicals, weather and abrasion

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable Ties - Metal

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные стяжки / хомуты /
Roller ball tie S/S 316 Coated 440x12

Технические параметры

длина
440mm
материал
Stainless steel
тип
Roller Ball
ширина
12 mm