SS617SM/7, White Safety Sport Traine

PartNumber: SS617SM/7
Ном. номер: 8007458319
Производитель: Sterling Safety Wear
SS617SM/7, White Safety Sport Traine
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 550 × = 6 550
или
купить в 1 клик

Описание

White Safety Sport Trainer
These RS-branded white, retro, safety trainers are anti-static with a rubber outsole.
Steel toe cap trainers with a comfort innersole make them ideal for light, clean industrial use.
Featuring non-metallic midsole protection with coated leather upper.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

S1P SRA Safety Rating

Ботинки и кроссовки - традиционный стальной носок

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Защитная обувь /
RS Ss617SM Safety Trainers - UK 7, Steel Toe Cap, White

Технические параметры

атистатический
Yes
цвет
White
род
Men
последовательный
SS617SM
тип
Trainer
Resistant To
Oil, Petrol
Safety Toe Type
Steel
Sole Material
Rubber
Upper Material
Leather
Safety Toe
Yes
Anti-Slip
Yes
Midsole Type
Non-Metallic
Shoe Size EUR
41
Shoe Size UK
7

Дополнительная информация

White Safety Sport Trainer Data Sheet