SS680C, Roller ball tie S/S Coate

PartNumber: SS680C
Ном. номер: 8010419636
Производитель: Yesha Electricals
SS680C, Roller ball tie S/S Coate
Доступно на заказ более 1 уп. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
13 700 × = 13 700
или
купить в 1 клик
Цена указана за упаковку из 100
от 15 уп. — 12 400 руб.
от 50 уп. — 11 451.80 руб.

Описание

Coated Stainless Steel Cable Ties
These stainless steel cable ties are an ideal alternative where nylon cable ties are not suitable. Stainless steel has excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications.


Features and benefits
∙ Polyester coated stainless steel
∙ Available in a range of colours
∙ High tensile strength
∙ Self-locking design
∙ Excellent resistance to high temperature, chemicals, weather and abrasion

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable Ties - Metal

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Кабельные стяжки / хомуты /
Roller ball tie S/S Coated 680x4.6 Blk

Технические параметры

цвет
Black
длина
680mm
материал
Stainless steel
максимальная рабочая температура
+150°C
Minimum Operating Temperature
-80°C
прочность на растяжение
436.1N
тип
Roller Ball
ширина
4.6 mm
Maximum Bundle Diameter
200mm