SSA-122-S-G, Receptacle 2.54mm snap-st

PartNumber: SSA-122-S-G
Ном. номер: 8109045815
Производитель: Samtec
SSA-122-S-G, Receptacle 2.54mm snap-st
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 7 недель.
640 × = 640
от 20 шт. — 330 руб.

Описание

Low Cost 2.54mm Socket Strips - SSA Series
SSA series board to board through hole single row socket strips with a 2.54mm pitch, snap strip feature and standoffs. The body of these SSA series board-to-board PCB sockets is made UL rated 94 V-O high temperature black PET polyester and the double side-swipe contacts are made from phosphor bronze with a 0.25μm gold plating. The temperature range at which these board to board socket strips can be used is -55 to +125°C.

These SSA series board to board through hole single row socket strips will mate with the following:
TS series screw machine terminal strip - stock number 765-6376 typically.
BBS machine board stacking strips - stock number 766-6442 typically.
BBL machine board stacking strips - stock number 766-6367 typically.

2.54mm Board to Board and Wire to Board - Samtec

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
Samtec SSA Series 2.54mm 22 Way 1 Row Straight PCB Socket Through Hole Board to Board

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
1A
тип монтажа
Through Hole
число контактов
22
число рядов
1
Шаг
2.54mm
последовательный
SSA
способ концевой заделки
Solder
тип
Board to Board
номинальное напряжение
1000 V rms
Body Orientation
Straight

Дополнительная информация

2.54mm Socket Strips - SSA Series