SSQ-104-01-G-D, Receptacle 2.54mm vertica

PartNumber: SSQ-104-01-G-D
Ном. номер: 8100674599
Производитель: Samtec
SSQ-104-01-G-D, Receptacle 2.54mm vertica
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
420 × = 420
от 20 шт. — 200 руб.

Описание

Through Hole 2.54mm Square Post Sockets with Square Tail- SSQ Series Through Hole 2.54mm Square Post Socket Strips with Square Tail - SSQ Series
SSQ series PCB through hole board-to-board square post, square tailed socket strips with a 2.54mm pitch, a black, liquid crystal polymer insulator and phosphor bronze Tiger Buy contacts with 0.51μm gold plating on the contact and gold flash on the tail. These PCB board to board 2.54mm through hole square post socket strips are available in a variety of configurations including single and double row, straight or right angle body orientation and an option of post lengths. The operating temperature range for these SSQ series PCB through hole sockets is -55 to 125°C.
SSQ PCB sockets with part number TSW-xxx-01-x-x have a tail length of 2.64mm.
SSQ PCB sockets with part number TSW-xxx-02-x-x have a tail length of 4.93mm.

These SSQ series PCB through hole board-to-board square post sockets mate with the following:
TSW series through hole 2.54mm square post headers - see stock number 767-0849 typically.
TSM series SMT 2.54mm square post headers - see stock number 765-6458 typically.

2.54mm Board to Board and Wire to Board - Samtec

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
Samtec SSQ Series 2.54mm 8 Way 2 Row Straight PCB Socket Through Hole Board to Board

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
7.6A
тип монтажа
Through Hole
число контактов
8
число рядов
2
Шаг
2.54mm
последовательный
SSQ
способ концевой заделки
Solder
тип
Board to Board
номинальное напряжение
550 V ac
Body Orientation
Straight

Дополнительная информация

Through Hole 2.54mm Square Post Sockets - SSQ ...