SSW-103-02-G-D-RA, Receptacle 2.54mm horizon

PartNumber: SSW-103-02-G-D-RA
Ном. номер: 8005478499
Производитель: Samtec
SSW-103-02-G-D-RA, Receptacle 2.54mm horizon
Доступно на заказ 10 шт. Отгрузка со склада в Москве 6 недель.
310 × = 310

Описание

Through Hole 2.54mm Square Post Socket Strips with Solder Tail - SSW Series
SSW series PCB through hole board-to-board square post, solder tailed socket strips with a 2.54mm pitch and a black, liquid crystal polymer insulator. The Tiger Buy contacts of these 2.54mm PCB through hole sockets are made from phosphor bronze with 0.51μm gold plating on the contact and gold flash on the tail (apart from stock numbers 765-5739 and 765-5786 which have matte tin contacts). These PCB board to board 2.54mm through hole square post socket strips are available in a variety of configurations including single and double row, straight and right angle and an option of post lengths. The operating temperature range for these SSW series PCB through hole sockets is -55 to 125°C for gold plated versions and -55 to 105°C for matte tin versions.
SSW PCB sockets with part number TSW-xxx-01-x-x have a tail length of 2.64mm.
SSW PCB sockets with part number TSW-xxx-02-x-x have a tail length of 4.93mm.

These SSW series PCB through hole board-to-board square post sockets mate with the following:
TSW series through hole 2.54mm square post headers - see stock number 767-0849 typically.
TSM series SMT 2.54mm square post headers - see stock number 765-6458 typically.

2.54mm Board to Board and Wire to Board - Samtec

Разъемы / Разъемы на печатные платы / Гнезда на печатные платы /
Samtec SSW Series 2.54mm 6 Way 2 Row Right Angle PCB Socket Through Hole Board to Board

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
6.9A
тип монтажа
Through Hole
число контактов
6
число рядов
2
Шаг
2.54mm
последовательный
SSW
способ концевой заделки
Solder
тип
Board to Board
номинальное напряжение
550 V ac
Body Orientation
Right Angle

Дополнительная информация

Through Hole 2.54mm Square Post Sockets with ...