ST121HDBTPW, Extend HD AV to 100m over

PartNumber: ST121HDBTPW
Ном. номер: 8012446736
Производитель: STARTECH
ST121HDBTPW, Extend HD AV to 100m over
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по всей России
52 710 × = 52 710
или
купить в 1 клик

Описание

HDMI over CAT5 HDBaseT Extender
This HDBaseT extender Kit, extends HDMI up to 330 feet (100m) over a single CAT5e or CAT6 cable. The extender supports Ultra HD and Full HD resolutions (4K / 1080p) with support for 3D and the accompanying 7.1 digital audio. For added versatility, both the transmitter and receiver can be powered by the same single power source using Power Over Cable (POC). The versatility of this video extender makes it an ideal solution for digital signage applications in large buildings such as commercial shopping centers, stadiums, schools, and hospitals.

Extend video where power outlets are limited with HDBaseT offering power over cable that powers both
the transmitter and receiver using a single power source at either side of the connection
Maintain astonishing picture quality up to 330 feet away, with support for UltraHD 4K over non-proprietary
CAT5e or CAT6 cable
Hassle-free, professional installation with included mounting brackets, and full video extension existing
infrastructure
HDMI transmitter and receiver included
Extend HDMI, and Power over Cable all through one Cat5e or CAT6 cable with HDBaseT
1080p and 4K resolution support
No software or drivers required
Dolby® TrueHD, DTS-HD MA Audio
100m (330ft) maximum Cat5 cable distance

Applications:

Extend HDMI to locations where power outlets are limited
Place the display in a convenient viewing area, while the system equipment is placed elsewhere in a clean and secure environment
Optimize placement of your demo stations at tradeshows and in auditoriums

HDMI

Технические параметры

тип
Extender Pair
Maximum Resolution
1280 x 720 pixels, 1920 x 1080 pixels, 1920 x 1200 pixels, 2560 x 1600 pixels, 3840 x 2160 (4K) pixels
Audio Support
Yes
Local Device Weight
429g
Number of Video Ports
1
Remote Device Height
25mm
Local Device Depth
67mm
Remote Device Weight
429g
Remote Device Depth
67mm
Local Device Dimensions
80 x 67 x 25mm
Local Device Height
25mm
Video Connection Types
HDMI
Extension Distance
100m
Remote Device Width
80mm
Local Device Width
80mm
Remote Device Dimensions
80 x 67 x 25mm
Новинки
только новые товары

Дополнительная информация

Instruction Manual ST121HDBTPW
ST121HDBTPW Data Sheet ST121HDBTPW