ST121UTPEP, One Powered Unit VGA Vide

PartNumber: ST121UTPEP
Ном. номер: 8078714429
Производитель: STARTECH
ST121UTPEP, One Powered Unit VGA Vide
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
22 780 × = 22 780
или
купить в 1 клик

Описание

VGA to Cat 5 Monitor Extender Kit
The ST121UTPEP VGA Video Extender over Cat5 - Point to Point lets you connect a remote VGA display/projector up to 80m (250ft) away from the VGA signal source. The ST121UTPEP is a bundled kit that includes both a local and a remote unit providing a complete end to end solution for a single source/display
connection, transmitting the source VGA signal over a standard Ethernet cable (Cat5e or better UTP cable, terminated with RJ45 connectors).

Extends video signal by up to 250 ft. (80m)
Supports 1920x1200 or 1600x1200 resolutions at 150 ft. (50m)
Supports 1280x1024 or 1024x768 resolutions at 250 ft. (80m)
Mounting bracket included
Single power adapter can be connected at local or remote end of the extension
Uses standard Cat 5 or better cabling
Kit consists of 1 Base unit and 1 Remote unit
Pure hardware design - no software or drivers required

Offering convenient and cost-effective VGA distribution, the ST121UTPEP only requires one power adapter which can be installed at either the local or remote end of the connection, depending on what is most convenient for your application.
To ensure a tidy installation, the ST121UTPEP includes a mounting bracket for the receiver to help eliminate unnecessary cable tangles

Applications:

Place the display in a convenient viewing area, while the system equipment is placed elsewhere in a clean and secure environment
Ideal for digital signage applications in financial, educational, and business sectors
Extend your display across harsh environment industrial sites
Perfect for video conferencing solutions in boardrooms and office settings
Optimize placement of your demo stations at tradeshows and in auditoriums

VGA Extender

Компьютерная периферия / KVM, USB, видео разветвители и удлинители / Видеоразветвители /
One Powered Unit VGA Video Extender

Технические параметры

тип
Extender Pair
Maximum Resolution
1280 x 1024 pixels@ 80 m, 1920 x 1200 pixels@ 50 m
Local Device Weight
36g
Number of Video Ports
1
Remote Device Height
25mm
Local Device Depth
100mm
Remote Device Weight
36g
Remote Device Depth
100mm
Local Device Dimensions
138 x 100 x 25mm
Local Device Height
25mm
Video Connection Types
VGA
Extension Distance
80m
Remote Device Width
138mm
Local Device Width
138mm
Remote Device Dimensions
138 x 100 x 25mm
Новинки
только новые товары

Дополнительная информация

ST121UTPEP Data Sheet
Instruction Manual