ST190473, Din Rail Transformer 230V

PartNumber: ST190473
Ном. номер: 8042731267
Производитель: Clairtronic
ST190473, Din Rail Transformer 230V
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
8 470 × = 8 470
или
купить в 1 клик
от 25 шт. — 7 090 руб.

Описание

Moulded single phase DIN rail isolation transformer
Brought to you under the trusted RS Brand, these single phase isolation transformers are DIN Rail mountable. Fully encapsulated in a moulded resin case, these high quality safety and isolation transformers are intended for use in general applications.

:

Features and Benefits:

∙ Single phase moulded with screw terminals
∙ Mounts on 35 mm DIN rail (TS35)
∙ Fused input and output
∙ Encapsulated in resin
∙ Temperature class: max. ta = 40°C / insulation class B (130°)
∙ Nominal 72VA - short term 100V

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

EN61558-2-4, EN61558-2-6

12 and 24 Vac Din-Rail

Технические параметры

глубина
82mm
размеры
89.5 x 82.5 x 82mm
длина
89.5mm
Maximum Operating Frequency
60Hz
максимальная температура
+40°C
Minimum Operating Frequency
50Hz
тип монтажа
DIN Rail Mount
число выходов
1
номинальная мощность
72VA
вес
1.25kg
ширина
82.5mm
Primary Voltage Rating
230V ac
Secondary Voltage Rating
24V ac

Дополнительная информация

AC/AC Isolation Transformers with DIN Clip Data Sheet ST190473
Datasheet ST190473