Добавить к сравнению Сравнить ()

ST72F264G2M6, Микроконтроллер 8 бит, Flash с одним напряжением, ST72x, 8 МГц, 8 КБ, 256 Байт, 28 вывод(-ов), SOIC

PartNumber: ST72F264G2M6
Ном. номер: 8006056220
Производитель: ST Microelectronics
ST72F264G2M6, Микроконтроллер 8 бит ...
Доступно на заказ 6 шт. Отгрузка со склада в Москве 6 недель.
530 × = 530

Описание

The ST72F264G2M6 is a 8-bit Microcontroller designed for mid-range applications with ADC, I²C and SCI interface capabilities. All devices are based on a common industry standard 8-bit core, featuring an enhanced instruction set. The device feature single-voltage FLASH memory with byte-by byte In-circuit programming (ICP) capabilities. Under software control, all devices can be placed in WAIT, SLOW, Active-HALT or HALT mode, reducing power consumption when the application is in idle or stand-by state. The enhanced instruction set and addressing modes of the ST7 offer both power and flexibility to software developers, enabling the design of highly efficient and compact application code. In addition to standard 8-bit data management, all ST7 microcontrollers feature true -bit manipulation, 8x8 unsigned multiplication and indirect addressing modes. For easy reference, all parametric data is located.

• Enhanced reset system
• Enhanced low voltage supply supervisor (LVD)
• Crystal/Ceramic resonator oscillators, internal RC oscillator and bypass for external clock
• PLL for 2x frequency multiplication
• Clock-out capability
• 4 Power saving modes - halt, active Halt, wait and slow
• Nested interrupt controller
• 10 Interrupt vectors plus TRAP and RESET
• 22 External interrupt lines (on 2 vectors)
• 22 Multifunctional bidirectional I/O lines
• 20 Alternate function lines
• 8 High sink outputs
• Main clock controller with real-time base and clock-out capabilities
• Configurable watchdog timer
• SPI synchronous serial interface
• I²C Multimaster Interface (SMBus V1.1 Com- pliant)
• SCI asynchronous serial interface
• 10-bit ADC with 6 input channels
• 8-bit Data manipulation
• 63 Basic instructions with illegal opcode detection

Полупроводники - Микросхемы\Микроконтроллеры - MCU\8-битные Микроконтроллеры
Код: 1607940

Технические параметры

Линия Продукции
ST72 Microcontrollers
Максимальное Напряжение Питания
5.5В
Минимальное Напряжение Питания
2.7В
Количество Выводов
28вывод(-ов)
Упаковка
Поштучно
Количество I/O
22I/O
Скорость ЦПУ
8МГц
Серии Контроллера
ST72x
Стиль Корпуса Микроконтроллера
SOIC
Размер Памяти
8КБ
Тип Встроенного Интерфейса
I2C, SCI, SPI
Размер Памяти RAM
256Байт

Дополнительная информация

Datasheet ST72F264G2M6