STAR-XL-S08, S08MM128 XL STAR ACCELEROMETER DEMO BRD

PartNumber: STAR-XL-S08
Ном. номер: 8042917829
Производитель: NXP Semiconductor
STAR-XL-S08, S08MM128 XL STAR ACCELEROMETER ...
Доступно на заказ 1490 шт. Отгрузка со склада в Москве 7 недель.
1 340 × = 1 340

Описание

The STAR-XL-S08 is a development board featuring MC9S08MM128 8bit microcontroller. On a single board this board combines a 8bit HCS08 MM128MM128 microcontroller, MMA8451Q three axis accelerometer, MC34673MC34673 battery charger and a open source BDM interface. Demonstrate and evaluate any or all of these devices, with the preloaded demo program that illustrates orientation, shake, tap, freefall and transient mode applications, at three user selectable sensitivities and two accuracies (8bit and 14bit data). The XL_STAR even automatically goes into sleep or wake mode based on movement of the board. The XL_STAR is a double sided board. It may be simplest to imagine that the two sides are separate circuit boards that are stuck together. In normal use, when the XL_STAR board is not connected to a PC for debugging, most of the circuit on the bottom side of the board is not powered. The only thing in use is the battery.

• Offers a complete microcontroller development environment
• Precision analogue front end
• Ultra low power operation
• Up to 78 GPIO
• Up to 128KB flash and 12KB SRAM
• Easily extensible to 32bit Flexis platform for more demanding applications
• Simple programming interface via open source BDM
• Three embedded channels of motion detection
• USB connectivity
• ±2g/±4g/±8g dynamically selectable full scale

Полупроводники - Инструменты\Комплекты Разработчика и Аксессуары\Комплекты Разработчика Встроенных Систем - Основная Платформа
Код: 1864565

Технические параметры

Производитель Чипа
NXP
Архитектура Ядра
HCS08
Подархитектура Ядра
HCS08
Номер Ядра Чипа
MC9S08MM128
Название Семейства Чипа
Flexis - S08MM
Количество Бит
8бит
Содержимое Комплекта
XL_STAR Board, CodeWarrior Special Edition IDE, USB cable, Battery
Особенности
S08MM128 MCU, MMA8451Q Accelerometer, LED Star Array

Дополнительная информация

Datasheet STAR-XL-S08
Чертеж STAR-XL-S08