STASI 3 / 732 045 001, INDUSTRIEL . 3

PartNumber: STASI 3 / 732 045 001
Ном. номер: 8090176417
Производитель: Hirschmann
STASI 3 / 732 045 001, INDUSTRIEL . 3
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
200 × = 200
от 10 шт. — 110 руб.
от 25 шт. — 88 руб.

Описание

ST series_5068282_Normal Module ST series compact connectors

2-, 3- or 5-pole + earth compact connectors for connecting network voltages.
Connectors with small external dimensions and solid construction.
Fitted with a lock mechanism to prevent inadvertent detachment in the event of vibrations.
Used to connect small control mechanisms, servocontrols or line voltage supply on lighting circuits, or for device and machinery construction.

Type: 2 P + T3 P + T5 P + T
Operating current (A): 161610
Contact resistance (mΩ): ≤ 5≤ 5≤ 10
Cable section (mm 2 ): 11.51.5
Cable diameter (mm): 4 → 6.56 → 10
Cable gland: PG 7PG 11PG 11
Impermeability: IP54IP54IP54
Connection: ClampClampCrimp


housingdescription
STASMains plug with cable clamp
STASEIFlush mounting mains plug
STASAPPanel mounting mains plug
STAKMains plug for lead
STAKAPPanel mounting mains plug
STAKEIFlush mounting mains plug
STASILocking bracket










2 pin + earth.3 pin + earth.
Voltage: 250 Vac380 VAC
Current: 16 A16 A
Contact resistance: <5 mΩ<5 mΩ
Contact material: CuZn tinnedCuZn tinned
Connection type: ScrewsScrews
Conductor cross-section: 1 mm 2 1.5 mm 2
Cable gland: PG7PG11
Cable diameter: 4 → 6.5 mm6 → 10 mm
Protection rating: IP54IP54
Temperature: -30 °C →-30 °C →
+90 °C+90 °C
Colour: greygrey

Разъемы / Силовые разъемы / Комплектующие для промышленных силовых разъемов /
INDUSTRIEL . STASI 3

Технические параметры

Accessory Type
Support

Дополнительная информация

Safety brackets Stasi 3 Data Sheet