STB303015, IP65 Steel Wall Enclosure

PartNumber: STB303015
Ном. номер: 8055339878
Производитель: Нет торговой марки
STB303015, IP65 Steel Wall Enclosure
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
8 210 × = 8 210
купить в 1 клик
от 5 шт. — 7 150 руб.


IP65 Steel Wall Boxes
The enclosure is manufactured from steel, coated with an epoxy polyester powder coloured RAL7035 Grey, with a textured finish.
The enclosure comes complete with a galvanised steel backplate.
Gland plates are fitted top and bottom for easy cable entry.
The door can be hinged either side simply by inverting the box.
The foam polyurethane seal gives a good closure and won't warp or distend.
A narrow edge fold to the front of the cabinet maximises the usable space within the box, and a larger than average backplate.
The double bit lock mechanisms can be easily exchanged for a key lock.

Earth studs included
Top & bottom gland plates
Galvanised back plate included
IP65 enclosure (when fitted & sealed)
110° door opening

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

The 600mm and 800mm high wall boxes are fitted with 2 latches.
Key Lock Kit 746-7380
Earth Strap 746-7384
Mounting Brackets 746-7387

IP65 to EN60 529 NEMA4

Sheet Steel Wall Boxes

Корпуса, шкафы и приспособления для хранения / Корпуса / Настенные короба /
IP65 Wall Box with Opaque Door, Steel, Grey, 300 x 300 x 150mm

Технические параметры

Материал корпуса
внешняя высота
300 mm
внешняя ширина
300 mm
оценка показателя производительности
Door Type
Chassis Plate
External Dimensions
300 x 300 x 150mm
Fixing Kit
Gland Plate

Дополнительная информация

Linecard - RS Brand A&C Product