STCR4000200, 4TB Personal Cloud Home M

PartNumber: STCR4000200
Ном. номер: 8113801443
Производитель: Seagate
STCR4000200, 4TB Personal Cloud Home M
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
31 440 × = 31 440
или
купить в 1 клик

Описание

Seagate® Personal Cloud Home Media Storage
Seagate® Personal Cloud home media storage allows you to create your very own cloud that is accessible outside the home. Organise all your family's photos, videos, music and important documents in one secure central location on your home network, and back up not only all your PCs and Macs, but your cloud services as well

Access your movies, music and photos at home or on the road

Do you use Dropbox or Google Drive? If so, you can easily transfer and back up files stored on your favorite cloud service to Personal Cloud. Free up space in the cloud or simply have local access to all your files you choose

Personal Cloud leads the category in streaming to the top-selling Smart TVs and connected devices. Access your music, movies and docs from computers, game consoles, Smart TVs and other connected devices throughout the home. If you own a Roku Player, Samsung Smart TV or Blu-ray Disc™ player with Smart Hub (2012 model or later)

Seagate Personal Cloud home media storage device
Ethernet cable
Power supply (UK Plug)
Quick start guide
2-year limited warranty

Seagate® Media Storage

Компьютерная периферия / Хранение данных и запоминающие устройства / Сетевые устройства хранения данных /
4TB Personal Cloud Home Media Storage

Технические параметры

цвет
Black
размеры
119 x 235.15 x 48mm
высота
48mm
длина
119mm
вес
1.15kg
ширина
235.15mm
Form Factor
Desktop
Ethernet Ports - Quantity
1
Number of Drives Included
1
Connection Port
Ethernet
Drives Included
1 x 4 TB
Capacity of Each Included Hard Drive
4TB
Новинки
только новые товары

Дополнительная информация

Personal Cloud Home Storage Data Sheet