STDT3000200, Seagate 3TB Backup Plus d

PartNumber: STDT3000200
Ном. номер: 8041472398
Производитель: Seagate
STDT3000200, Seagate 3TB Backup Plus d
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
18 480 × = 18 480
или
купить в 1 клик

Описание

Seagate® Backup Plus Desktop Drive
The Seagate® Backup Plus desktop drive simplifies backup for consumers who want to help protect their entire digital life locally, in the cloud, or from their mobile devices and social networks. High-speed USB 3.0 and 2.0 connectivity offers plug-and-play functionality on your PC. Install the NTFS driver for Mac®, and you can use the drive interchangeably between Windows and Mac computers without reformatting

Share files between PCs and Macs

The Backup Plus desktop drive includes 200GB of cloud storage with OneDrive® for 2 years for added protection and on-the-go access for your most important files.* Back up to the cloud using the OneDrive client or Seagate Dashboard. Additional cloud connectivity is available for Google Drive and Dropbox, as well as social media backup for your Facebook and Flickr accounts.

Via the Seagate Dashboard software, you are provided with tools for local, mobile, cloud and social media backup

Seagate Backup Plus desktop drive
Seagate Dashboard backup software
200GB cloud storage with OneDrive for 2 years (*Must activate by June 30, 2017. May not be available in all countries.)
4-foot (1.2m) USB 3.0 cable, plug-and-play
Power adapter (UK Plug)
NTFS driver for Mac
Quick start guide

Переносные жесткие диски

Компьютерная периферия / Хранение данных и запоминающие устройства / Настольные жесткие диски /
Seagate 3 TB Black Desktop Hard Drive, Adapter, USB 2.0, USB 3.0

Технические параметры

емкость
3 TB
цвет
Black
размеры
179.4 x 118.1 x 41.5mm
высота
41.5mm
интерфейс
USB 2.0, USB 3.0
длина
179.4mm
источник питания
Adapter
вес
0.86kg
ширина
118.1mm
Cable Interface
USB 2.0, USB 3.0
Новинки
только новые товары

Дополнительная информация

Backup Plus Desktop Drive Data Sheet