STEA2000400, Seagate 2TB Expansion por

PartNumber: STEA2000400
Ном. номер: 8019039203
Производитель: Seagate
STEA2000400, Seagate 2TB Expansion por
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
16 190 × = 16 190
или
купить в 1 клик

Описание

Seagate® Expansion Portable Hard Drive
The Seagate® Expansion portable drive is compact and perfect for taking with you on the go. Add more storage space to your computer instantly and take large files with you when you travel.
Set-up is straightforward: simply connect a single USB cable and you are ready to go. The drive is powered from the USB cable, so there is no need for an external power supply. Also, it is automatically recognised by the Windows® operating system, so there is no software to install and nothing to configure. Saving files is easy - simply drag and drop.
Take advantage of the fast data transfer speeds with the USB 3.0 interface by connecting to a SuperSpeed USB 3.0 port. USB 3.0 is backward compatible with USB 2.0 for additional system compatibility.

Expansion Portable hard drive
USB 3.0 cable
Quick start guide

Mobile Hard Drives

Компьютерная периферия / Хранение данных и запоминающие устройства / Портативные жесткие диски /
Seagate USB 2 TB Black Portable Hard Drive

Технические параметры

интерфейс
USB 2.0, USB 3.0
Cable Interface
USB 2.0, USB 3.0
Новинки
только новые товары
емкость
2 TB
цвет
Black
Dimensions
117 x 80 x 14.8mm
высота
14.8mm
длина
117mm
источник питания
USB
вес
0.17kg
Width
80mm

Дополнительная информация

Expansion Portable Drive Data Sheet