Добавить к сравнению Сравнить ()

STEF12PUR, ELECTRONIC FUSE, 12V, 10DFN

PartNumber: STEF12PUR
Ном. номер: 8058118654
Производитель: ST Microelectronics
STEF12PUR, ELECTRONIC FUSE, 12V, 10DFN
Доступно на заказ 361 шт. Отгрузка со склада в Москве 2-3 недели.
110 × = 110
от 10 шт. — 99 руб.
от 25 шт. — 91 руб.

Описание

The STEF12PUR is an Integrated Electronic Fuse optimized for monitoring output current and input voltage. Connected in series to a 12V rail, it is capable of protecting the electronic circuitry on its output from overcurrent and overvoltage. The device has a controlled delay and turn-on time. When an overload condition occurs, the STEF12 limits the output current to a predefined safe value. If the anomalous overload condition persists it goes into an open state, disconnecting the load from the power supply. If a continuous short-circuit is present on the board, when power is re-applied the E-fuse initially limits the output current to a safe value and then again goes into an open state. The device is equipped with a thermal protection circuit. The intervention of the thermal protection is signaled to the board monitoring circuits through a signal on the Fault pin.

• Enable/fault functions
• Undervoltage lockout
• Short-circuit limit
• Overload current limit
• Controlled output voltage ramp
• Uses tiny capacitors

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Контроллеры Горячей Замены

Технические параметры

Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Количество Выводов
10вывод(-ов)
Упаковка
Разрезная Лента
Входное Напряжение
12В
Стиль Корпуса ИС Контроллера
DFN

Дополнительная информация

Datasheet STEF12PUR