STEVAL-BCN002V1B, Development Kit, BlueTile Sensor Node, Bluetooth Sensor Suite, IoT Development
см. техническую документацию
Описание
BlueTile - Bluetooth LE enabled sensor node development kit. It features the STEVAL-BCN002V1 multi-sensor board based on BlueNRG-2 SoC Bluetooth Low Energy application processor. This sensor board has accelerometer, gyroscope, magnetometer, pressure, humidity, Time-of-Flight and microphone sensors and is powered by a common CR2032 coin battery. The sensor board communicates with a Bluetooth LE enabled smartphone running the ST BLE Sensor app available on Google Play and iTunes stores. The STEVAL-BCN002V1D adapter board is used to program and debug the sensor board. The adapter board is powered via USB. Target applications are Internet of Things (IOT), smart building, home and city, tracking system, supply chain/ cold-chain management, Smart Agriculture (soil control, animal activity tracking, etc).
• STEVAL-BCN002V1B EV kit with STEVAL-BCN002V1 sensor, STEVAL-BCN002V1D programming board
Технические параметры
Подтип Приложения | Bluetooth Low Energy, SoC |
Производитель Чипа | STMicroelectronics |
Тип Приложения Набора | Датчик |
For Use With | Sensors |
Kit Classification | Development Kit |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Development Kits |
Series: | BlueNRG |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BlueNRG-Tile-Bluetooth LE enabled sensor node |
Type: | Sensor Node Development Kit |
Вес, г | 11.8 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.