STEVAL-EFUSE01, Evaluation Board, STEF01 E-Fuse, 8V To 48V Input, 6A Output Current

Фото 1/3 STEVAL-EFUSE01, Evaluation Board, STEF01 E-Fuse, 8V To 48V Input, 6A Output Current
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
9 420 руб.
Добавить в корзину 1 шт. на сумму 9 420 руб.
Альтернативные предложения1
Номенклатурный номер: 8001658268
Артикул: STEVAL-EFUSE01
Бренд: STMicroelectronics

Описание

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Управления Питанием\Комплекты Разработчика Управления Питанием - Контроллер Горячей Замены

Evaluation board based on the STEF01 fully programmable universal electronic fuse. It allows full evaluation of the STEF01 E-fuse and is designed to help users to test and develop a power path protection to the system. The STEF01 E-fuse integrates a control circuit and low on-resistance MOSFET switch and provides a full set of protections including overcurrent, overvoltage and inrush current. Users can adjust UVLO threshold, clamping voltage and overload current limits through mechanical trimmers. An external MOSFET, driven by the STEF01 gate driver pin can be mounted to implement a reverse current blocking circuit. The inrush current can be controlled by the output voltage ramp rate with the dedicated soft start circuit embedded in the STEF01 device. Typical applications include hot-swap boards, electronic circuit breakers, distributed power systems, industrial automation, white goods/appliances and telecom power modules.

• Input voltage from 8 to 48V, peak output current up to 6A
• Enable/disable/fault flag pin
• Adjustable undervoltage lockout and adjustable output voltage clamp
• Programmable VOUT slew rate control
• Latch or auto-retry jumper-programmable thermal protection
• Power good monitoring flag
• Drives an optional external reverse current protection MOSFET
• CE certified

Технические параметры

Номер Ядра Чипа STEF01
Подтип Приложения Управление Горячей Замены, Защита и Мониторинг
Производитель Чипа STMicroelectronics
Содержимое Комплекта Eval Board STEF01
Тип Приложения Набора Управление Питанием
Base Product Number STEVAL ->
ECCN EAR99
Function Electronic Fuses (eFuse)
HTSUS 8543.70.9960
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
Secondary Attributes On-Board Test Points
Supplied Contents Board(s)
Type Circuit Protection
Utilized IC / Part STEF01
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 8 V to 48 V
Manufacturer: STMicroelectronics
Output Current: 6 A
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: STEF01
Subcategory: Development Tools
Tool Is For Evaluation Of: STEF01
Type: Supervisory Circuit
Вес, г 39.2

Техническая документация

Datasheet
pdf, 356 КБ
Datasheet STEVAL-EFUSE01
pdf, 354 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.