STEVAL-IDP003V1, L6362A IO-Link Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
39 190 руб.
Добавить в корзину 1 шт.
на сумму 39 190 руб.
Альтернативные предложения2
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Sensor Development Tools
The STEVAL-IDP003V1 kit includes the STEVAL-IDP003V1D evaluation board based on the L6362A IO-Link device transceiver and STM32L071CZ microcontroller for data processing and the following sensor daughter boards: temperature sensor STTS751 hosted on STEVAL-IDP003V1T, MEMS sensors IIS2DH hosted on STEVAL-IDP003V1TV, MEMS sensor IIS328DQ hosted on STEVAL-IDP003V1A and proximity sensor VL6180X hosted on STEVAL-IDP003V1P.
Технические параметры
Kit Classification | Evaluation Board |
Kit Name | L6362A IO-Link |
Base Product Number | STEVAL -> |
ECCN | 3A991A2 |
Embedded | Yes |
Function | Transceiver, IO-LinkВ® |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | STM32L071CZ, L6362A, STTS751, IIS2DH, IIS328DQ, VL |
Brand: | STMicroelectronics |
Description/Function: | I/O Link industrial modular sensor board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 32 V |
Packaging: | Bulk |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Evaluation Kits |
Series: | STEVAL-IDP003V1 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | L6362A |
Type: | I/O Link |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары