STEVAL-IFP031V1, EVALUATION BOARD, CURRENT LIMITER
см. техническую документацию
Описание
High speed digital input current limiter evaluation board based on CLT01-38SQ7. This evaluation board implements an 8-line protected digital input termination with serialized state transfer for programmable logic controllers. It is based on the CLT01-38SQ7 device, which enhances I/O module density by reducing dissipation (78mW per input) and the number of opto-transistors. A LED driver is embedded in each input section. Its 6.25MHz SPI peripheral output serializes the input state transfer to the I/O module controller. The STEVAL-IFP031V1 evaluation board can be connected in daisy chain with other STEVAL-IFP031V1 evaluation boards. The adapter board can be placed between the first STEVAL-IFP031V1 evaluation board in the chain and the STEVAL-PCC009V2 STM32x microcontroller evaluation board. This adapter offers two buses such as isolated and non-isolated.
• 8 inputs, 8bit SPI output
• High side input with common ground
• 5V voltage regulator
• QFN 7 x 7 - 48L package
• 30V reverse polarity capable
• Adjustable current limiters, LED output for visual status
• Optional 16bit mode with parity check, temperature and voltage alarms
• Daisy chain capable
• Power dissipation of 78mW per channel
Технические параметры
Номер Ядра Чипа | CLT01-38SQ7 |
Подтип Приложения | Current Limiter |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | Evaluation Board CLT01-38SQ7 |
Тип Приложения Набора | Управление Питанием |
Входное напряжение | 5 V |
Категория продукта | Средства разработки интегральных схем (ИС) управле |
Описание/функция | High speed digital input current limiter evaluatio |
Подкатегория | Development Tools |
Продукт | Evaluation Boards |
Размер фабричной упаковки | 1 |
Серия | STEVAL-IFP031V1 |
Средство предназначено для оценки | CLT01-8SQ7 |
Тип | Current Monitors Regulators |
Тип интерфейса | SPI |
Тип продукта | Power Management IC Development Tools |
Торговая марка | STMicroelectronics |
Base Product Number | STEVAL -> |
ECCN | EAR99 |
Function | Digital Signal Termination |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | 8-Channel (Octal) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | SPI Interface |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | CLT01-38SQ7 |
Вес, г | 31 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.