STEVAL-IFP035V1, Evaluation Board, 2 x CLT03-2Q3 Digital Input Current Limiters, Self Powered
см. техническую документацию
Описание
Isolated and non-isolated digital inputs on evaluation board based on CLT03-2Q3 self-powered current limited termination device. This evaluation board is designed to help users to evaluate circuit protection strategies for factory automation using digital input current limiters between industrial sensor devices and processing units such as programmable logic controllers. The board embeds two independent CLT03-2Q3 self-powered digital input current limiters, each with two isolated channels able to drive isolated opto-coupler or nonisolated LVTTL digital input terminations. These devices feature reduced power dissipation and improved EMI robustness for safer and more reliable operation and to allow designers to build solutions with greater I/O module density. The board also observes other standard industry requirements such as reverse polarity operation and one-minute overvoltage tolerance and jumpers are included to generate test pulses along any of lines to verify normal operation.
• 2 isolated high-side / low-side digital inputs
• 2 non-isolated high-side digital inputs
• 60V and reverse input plug-in capable
• No power supply required
• Safety test pulse
• High EMI robustness thanks to integrated digital filter
• IEC61131-2 type 1 and type 3 compliant
Технические параметры
Номер Ядра Чипа | CLT03-2Q3 |
Подтип Приложения | Current Limiter |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | Evaluation Board CLT03-2Q3 |
Тип Приложения Набора | Управление Питанием |
Входное напряжение | 60 V |
Категория продукта | Средства разработки интегральных схем (ИС) управле |
Подкатегория | Development Tools |
Продукт | Evaluation Boards |
Размер фабричной упаковки | 1 |
Серия | CLT03-2Q3 |
Средство предназначено для оценки | CLT03-2Q3 |
Тип | Supervisory Circuits |
Тип продукта | Power Management IC Development Tools |
Торговая марка | STMicroelectronics |
Упаковка | Bulk |
Base Product Number | STEVAL -> |
ECCN | EAR99 |
Function | Digital Signal Termination |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
Secondary Attributes | On-Board Test Points |
Supplied Contents | Board(s) |
Type | Circuit Protection |
Utilized IC / Part | CLT03-2Q3 |
Featured Device | CLT03-2Q3 |
Kit Classification | Evaluation Board |
Power Management Function | PLC Controller |
Вес, г | 15.5 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.