STEVAL-ILL066V2, Evaluation Board, STLUX385A Digital Lighting Controller, LED Street Lighting, 100W
см. техническую документацию
Описание
100W LED street lighting evaluation board using the STLUX385A digital controller. This evaluation board is a complete and configurable solution that efficiently controls a single, dimmable, high-brightness LED string using the STLUX385A digital controller. It provides DALI, insulated 0-10 and UART physical communication interfaces with all communication managed by the STLUX385A device.
• Primary side controlled
• Single isolated output suitable for LED connection
• 90V to 265VAC wide input voltage range
• Adjustable LED current and dimming
• 92% high efficiency
• Up to 100W (100V at 1A or 200V at 0.5A)
• 11bit equivalent output resolution
• Real-time fault detection and protection (short-circuit or open circuit)
• remote control via DALI ed.2.0, 0 to 10 V and UART
Технические параметры
Выходное Напряжение | 100В |
Выходной Ток | 1А |
Количество Выходов | 1выход(-ов) |
Максимальное Входное Напряжение | 265В AC |
Микросхема Ядра | STLUX385A |
Минимальное Входное Напряжение | 90В AC |
Содержимое Комплекта | Evaluation Board STLUX385A |
Тип Управления Затемнением | I2C, ШИМ |
Base Product Number | STEVAL -> |
Current - Output / Channel | 1A |
ECCN | EAR99 |
Features | Dimmable |
HTSUS | 8504.40.9530 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Bulk |
REACH Status | REACH Unaffected |
Supplied Contents | Board(s) |
Utilized IC / Part | STLUX385A |
Voltage - Input | 90 ~ 265 VAC |
Voltage - Output | 200V |
Featured Device | STLUX385A |
Kit Classification | Evaluation Board |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | STLUX385A |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 90 VAC to 265 VAC |
Packaging: | Bulk |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Evaluation Boards |
Series: | STEVAL-ILL066V2 |
Subcategory: | Development Tools |
Вес, г | 331 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.