STEVAL-ILL073V1, EVAL BOARD, RGB LED DRIVER
см. техническую документацию
Описание
High brightness, RGB LED array driver system evaluation board with local dimming and diagnostics based on the ALED1642GW independent PWM LED driver controlled through an STM8A microcontroller SPI interface. A 16RGB LED matrix is driven by threeALED1642GW LED drivers, one for each channel (red, green and blue). The on-board A7986A DC-DC converter, accepting standard adapter input voltages, provides the voltages and power for the overall operation of the board. The STEVAL-ILL073V1 includes a USB-UART daughterboard bridge for communication with a PC. The evaluation board is also equipped with jumpers to simulate LED open circuit and LED short circuit faults, and a 4-pin SWIM connector to debug and to develop the STM8 microcontroller firmware.
• High brightness 4 x 4RGB LED matrix
• Complete hardware and software package
• Various preconfigured and programmable patterns
• Open / short error simulation and real-time detection
• 6 to 28 V DC polarity independent power supply
• GUI for advanced driver configuration
• USB-UART bridge for PC connection
Технические параметры
Количество Выходов | 16выход(-ов) |
Максимальное Входное Напряжение | 28В DC |
Микросхема Ядра | ALED1642GW |
Минимальное Входное Напряжение | 6В DC |
Содержимое Комплекта | Eval Board ALED1642GW |
Тип Управления Затемнением | ШИМ |
Топология Устройства | Постоянный Ток |
Featured Device | ALED1642GW, STM8A |
For Use With | Autumotive Lighting |
Kit Classification | Evaluation Board |
Kit Name | RGB LED driver |
LED Technology | LED Driver |
Brand: | STMicroelectronics |
Core: | ALED1642GW |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ALED1642GW, STM8A |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 6 V to 28 V |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Evaluation Boards |
Series: | STEVAL-ILL073V1 |
Subcategory: | Development Tools |
Вес, г | 40.7 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.