STEVAL-ILL080V1, Оценочная плата, драйвер светодиода HVLED001A, 200мА, 75В - 93В выход, замена флуоресцентной трубки
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 7-9 недель
6 270 руб.
Добавить в корзину 1 шт.
на сумму 6 270 руб.
Альтернативные предложения1
Описание
STEVAL-ILL080V1 LED Driver
STMicroelectronics STEVAL-ILL080V1 LED Driver provides a 200mA ripple-free output current to supply a single LED string. This LED driver employs high power factor Single-Ended Primary-Inductor Converter (SEPIC) topology to achieve high power factor, low Total Harmonic Distortion (THD), and high efficiency. The STEVAL-ILL080V1 LED driver can be used as a replacement for fluorescent lamp tubes, as it has an ideal form factor and component selection. This LED driver can manage excessive input voltage, input voltage variations, and very low input voltages.
STMicroelectronics STEVAL-ILL080V1 LED Driver provides a 200mA ripple-free output current to supply a single LED string. This LED driver employs high power factor Single-Ended Primary-Inductor Converter (SEPIC) topology to achieve high power factor, low Total Harmonic Distortion (THD), and high efficiency. The STEVAL-ILL080V1 LED driver can be used as a replacement for fluorescent lamp tubes, as it has an ideal form factor and component selection. This LED driver can manage excessive input voltage, input voltage variations, and very low input voltages.
Технические параметры
Brand: | STMicroelectronics |
Core: | HVLED001A |
For Use With: | HVLED001A |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 180 VAC to 264 VAC |
Output Current: | 200 mA |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Evaluation Boards |
Series: | STEVAL-ILL080V1 |
Subcategory: | Development Tools |
Вес, г | 56.4 |
Техническая документация
Datasheet
pdf, 262 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.