STEVAL-ILL084V1, EVAL BOARD, 0.5A, BOOST LED DRIVER
см. техническую документацию
Описание
Evaluation board is based on the LED6000 monolithic current source for high power LED driving. The floating boost topology can benefit from the LED6000 wide input voltage range to drive many power LED in series. The LED6000 is a 61V asynchronous switching regulator with embedded power MOSFET, designed to supply up to 3A DC currents depending on the application conditions. The 250 mV typical RSENSE voltage drop, embedded switch-over feature on the VBIAS pin and light load management (pulse skipping) maximize power conversion efficiency across the entire load range. Digital dimming is implemented by driving the dedicated DIM pin.
• 18V to 36V input voltage
• Step-up conversion (up to 15 LEDs)
• 0.5A programmed LED current
• 500KHz switching frequency
• Digital dimming
• Uses ceramic output capacitors
• 180° out-of-phase synchronization available
• Auto-recovery overcurrent and thermal protection
Технические параметры
Выходной Ток | 500мА |
Количество Выходов | 1выход(-ов) |
Максимальное Входное Напряжение | 36В |
Микросхема Ядра | LED6000 |
Минимальное Входное Напряжение | 18В |
Содержимое Комплекта | Eval Board LED6000 |
Тип Управления Затемнением | Цифровой |
Топология Устройства | Повышающий(Step Up) |
Base Product Number | STEVAL -> |
Current - Output / Channel | 500mA |
ECCN | EAR99 |
Features | Dimmable |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Non-Isolated |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | LED6000 |
Voltage - Input | 18V ~ 36V |
Brand: | STMicroelectronics |
Core: | LED6000 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LED6000 |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 18 V to 36 V |
Output Current: | 500 mA |
Packaging: | Bulk |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Evaluation Boards |
Series: | STEVAL-ILL084V1 |
Subcategory: | Development Tools |
Вес, г | 9.4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.