STEVAL-LLL004V1, Evaluation Board, LED Driver, 75W, Constant Current, Digitally Controlled
см. техническую документацию
Описание
Evaluation board of 75W digitally controlled constant current LED driver reference design. The principal design objectives of this LED driver board are to deliver considerable performance in terms of efficiency (90%), power factor (>0.97), THD (<20%), wide dimming range (down to 0.5%) and EN55022 EMC precompliance as well as facilitate design optimization over a wide range of operating points with little or no hardware configuration. A reference design based on digital algorithms supported by a programmable STM32 microcontroller therefore seemed to be the ideal solution.
• Wide input voltage range 85 to 265VAC
• Transition Mode PFC
• Buck topology and inverse buck topology
• Open/no-load circuit protection and short-/overload circuit protection
• Soft start implementation
Технические параметры
Выходной Ток | 500мА |
Количество Выходов | 2выход(-ов) |
Максимальное Входное Напряжение | 265В AC |
Минимальное Входное Напряжение | 85В AC |
Содержимое Комплекта | Eval Board VIPER012LS, STM32F071CBT6 |
Тип Управления Затемнением | Аналоговый, Цифровой |
Топология Устройства | Понижающий(Step Down) |
Base Product Number | STEVAL -> |
Current - Output / Channel | 500mA |
Features | Dimmable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 2, Non-Isolated |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Utilized IC / Part | STM32F071 |
Voltage - Input | 85 ~ 265 VAC |
For Use With | High Power LED |
Kit Classification | Evaluation Board |
Kit Name | STEVAL |
LED Technology | LED Driver |
Brand: | STMicroelectronics |
Core: | ARM Cortex M0 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | STM32F071CBT6, STD11N60M2-EP, VIPER012LS |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 85 VAC to 265 VAC |
Output Current: | 500 mA |
Packaging: | Bulk |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Development Boards |
Series: | STEVAL-LLL004V1 |
Subcategory: | Development Tools |
Вес, г | 235.2 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.