STEVAL-LLL007V1, Evaluation Kit, LED1202 12 Channel LED Driver, 2 x White LED Panel Boards
см. техническую документацию
Описание
Evaluation kit for the LED1202 12-channel low quiescent current LED driver. To help to evaluate all the features of the LED1202 driver, users can connect the main board to a NUCLEO-L073RZ development platform running the STSWLLL007FW firmware which comes with pre-configured random and wave patterns for use in standalone mode. Users can even develop their own pattern sequences by connecting the Nucleo platform to a PC running a dedicated GUI program, which also gives you access to all the LED driver settings. To achieve the maximum luminosity, users need to supply the STEVAL-LLL007D1 panel board and the STEVAL-LLL007D2 panel board with an external power source via the J13 connector on the STEVAL-LLL007M1 board.
• 3x LED1202 12-channel low quiescent current LED drivers embedded on main board
• Can immediately drive 36 white LEDs available on main board, to help to get started
• Panel board with white LEDS (STEVAL-LLL007D1)
• Panel board with 12 RGB LEDS (STEVAL-LLL007D2)
• E5V connector to supply STM32 Nucleo board and additional panels
• Supplied with a range of default patterns
• GUI for advanced driver configuration and customized pattern generation
Технические параметры
Выходной Ток | 20мА |
Количество Выходов | 12выход(-ов) |
Максимальное Входное Напряжение | 5В |
Микросхема Ядра | LED1202 |
Минимальное Входное Напряжение | 2.6В |
Тип Управления Затемнением | Аналоговый, Цифровой |
Base Product Number | STEVAL -> |
Current - Output / Channel | 20mA |
ECCN | EAR99 |
Features | Dimmable |
HTSUS | 8504.40.0090 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 12, Non-Isolated |
Package | Bulk |
REACH Status | REACH Unaffected |
Supplied Contents | Board(s) |
Utilized IC / Part | LED1202 |
Voltage - Input | 2.6V ~ 5V |
Voltage - Output | 5V |
Featured Device | LED1202 |
For Use With | LED Driver |
Kit Name | STEVAL |
LED Technology | LED Driver |
Brand: | STMicroelectronics |
Core: | ARM |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | LED1202 |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Evaluation Kits |
Series: | LED1202 |
Subcategory: | Development Tools |
Вес, г | 58 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.