STEVAL-LLL012V1, Evaluation Board, HVLED001B, Smart LED Driver, Indoor Lighting

Фото 1/2 STEVAL-LLL012V1, Evaluation Board, HVLED001B, Smart LED Driver, Indoor Lighting
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 350 руб.
Добавить в корзину 1 шт. на сумму 28 350 руб.
Альтернативные предложения2
Номенклатурный номер: 8007684892
Артикул: STEVAL-LLL012V1
Бренд: STMicroelectronics

Описание

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Освещения

STEVAL-LLL012V1 smart LED driver reference design is composed of a power board and a connectivity board. The power board is a single stage LED driver with high power factor (HPF) and low total harmonic distortion (THD) tailored to LED power supply specifications for smart home lighting applications. On the primary side, the HVLED001B controller manages the AC-DC HPF flyback converter. Primary side regulation and optocoupler control are applied independently on the chip, both exploiting precise regulation and very low standby power under no load conditions. The converter supplies a power output of 35W maximum and a LED voltage in the range of 24 - 48V with a constant current regulation of 0.7A.

• 35 W LED driver with high power factor (HPF) flyback and constant current (CC) secondary regulation
• Wireless connectivity using BLE module
• ST BLE Mesh mobile app support
• Accepts remote on/off and PWM dimming commands (10 -100%)
• THD < 15%, PF > 0.95 at full load for wide range input
• Efficiency is greater than 90%
• Standby consumption is less than 0.5W

Технические параметры

Выходное Напряжение 48В
Выходной Ток 700мА
Количество Выходов 1выход(-ов)
Максимальное Входное Напряжение 3.3В
Микросхема Ядра HVLED001B
Содержимое Комплекта Eval Board HVLED001B, BlueNRG-M2SP
Тип Управления Затемнением ШИМ
Топология Устройства Постоянный Ток, Обратноходовой
For Use With STSW-LLL012FW
Kit Classification Evaluation Board
Kit Name STEVAL-LLL012V1
LED Technology LED Driver
Вес, г 1.2

Техническая документация

Datasheet
pdf, 3275 КБ
Datasheet
pdf, 3521 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.