STEVAL-MKI105V1, BOARD, ADAPTOR, LIS3DH, DIL24

PartNumber: STEVAL-MKI105V1
Ном. номер: 8004658992
Производитель: ST Microelectronics
STEVAL-MKI105V1, BOARD, ADAPTOR, LIS3DH, DIL24
Доступно на заказ 17 шт. Отгрузка со склада в Москве 6 недель.
1 820 × = 1 820

Описание

The STEVAL-MKI105V1 is a LIS3DH Adapter Board, designed to facilitate the evaluation of MEMS devices in the LIS3DH product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the user's own application. The STEVAL-MKI105V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LIS3DH pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. This adapter is supported by the STEVAL-MKI109V2 motherboard which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI) or dedicated software routines for customized applications.

• Complete LIS3DH pinout for a standard DIL 24 socket
• Fully compatible with STEVAL-MKI109V2 motherboard

Макетные Платы, Инструменты Оценки\Аксессуары Аналоговых Комплектов Разработчика
Код: 1972638

Технические параметры

Тип Аксессуара
Плата переходник
Для Использования с
Стандартными гнездовыми разъемами DIL24

Дополнительная информация

Datasheet STEVAL-MKI105V1