STEVAL-MKI172V1, Плата адаптера, для оценки МЭМС датчиков движения, 3D акселерометр/магнитометр, STEVAL-MKI109V2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 шт., срок 8-10 недель
4 280 руб.
Добавить в корзину 1 шт.
на сумму 4 280 руб.
Альтернативные предложения1
Описание
STEVAL-MKI172V1 Adapter Board
STMicroelectronics STEVAL-MKI172V1 Adapter Board is designed to evaluate the LSM303AGR product family of MEMS devices. The STEVAL-MKI172V1 allows for fast system prototyping and direct device evaluation within a user application. The board can be plugged into a standard DIL 24 socket and the adapter provides the complete LSM303AGR pinout. The STEVAL-MKI172V1 comes ready-to-use with the required decoupling capacitors on the V DD power supply line. This adapter is supported by the STEVAL-MKI109V2 motherboard.
STMicroelectronics STEVAL-MKI172V1 Adapter Board is designed to evaluate the LSM303AGR product family of MEMS devices. The STEVAL-MKI172V1 allows for fast system prototyping and direct device evaluation within a user application. The board can be plugged into a standard DIL 24 socket and the adapter provides the complete LSM303AGR pinout. The STEVAL-MKI172V1 comes ready-to-use with the required decoupling capacitors on the V DD power supply line. This adapter is supported by the STEVAL-MKI109V2 motherboard.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | STEVAL-MKI109V2 |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 1.8 V |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Adapter Boards |
Series: | STEVAL-MKI172V1 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LSM303AGR |
Type: | Accelerometer, Magnetic Sensor |
For Use With | Standard DIL 24 Socket |
Вес, г | 29.03 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.