STEVAL-MKI201V1K, Evaluation Kit, STTS75 Temperature Sensor, Remote Probe, DIL-24 Footprint

Фото 1/3 STEVAL-MKI201V1K, Evaluation Kit, STTS75 Temperature Sensor, Remote Probe, DIL-24 Footprint
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7-9 недель
6 730 руб.
Добавить в корзину 1 шт. на сумму 6 730 руб.
Альтернативные предложения1
Номенклатурный номер: 8000979792
Артикул: STEVAL-MKI201V1K
Бренд: STMicroelectronics

Описание

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Измерительных Устройств

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

• Temperature probe kit based on STTS75 temperature sensor
• User friendly STTS75 board
• Complete STTS75 pinout for a standard DIL24 socket
• Fully compatible with and STEVAL-MKI109V3 motherboards
• Small package dimensions allow it to be mounted on top of a very thin probe
• Can take temperature readings not influenced by heat from other electronic components or boards
• Comes ready-to-use with the required decoupling capacitors on the VDD power supply line
• Consists of probe with STTS75 sensor connected via flat cable to STEVAL-MKIGIBV1 adapter board

Технические параметры

Номер Ядра Чипа STTS75
Подтип Приложения Температурный Датчик
Производитель Чипа STMicroelectronics
Содержимое Комплекта Evaluation Kit STTS75
Тип Приложения Набора Датчик
Base Product Number STEVAL ->
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
Sensor Type Temperature
Supplied Contents Board(s)
Utilized IC / Part STTS75
Featured Device STTS75
For Use With STTS75
Kit Classification Evaluation Kit
Kit Name Temperature probe kit based on STTS75
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: STMicroelectronics
Packaging: Bulk
Product Category: Temperature Sensor Development Tools
Product Type: Temperature Sensor Development Tools
Product: Development Kits
Series: STEVAL-MKI201V1K
Subcategory: Development Tools
Tool Is For Evaluation Of: STTS75
Type: Temperature Senssor
Вес, г 5.5

Техническая документация

Datasheet
pdf, 1599 КБ
Datasheet STEVAL-MKI201V1K
pdf, 1597 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.