STEVAL-MKI203V1K, Development Kit, Temperature Probe, STCN75 Temperature Sensor, STEVAL-MKI109V3

Фото 1/3 STEVAL-MKI203V1K, Development Kit, Temperature Probe, STCN75 Temperature Sensor, STEVAL-MKI109V3
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
6 780 руб.
Добавить в корзину 1 шт. на сумму 6 780 руб.
Альтернативные предложения1
Номенклатурный номер: 8001551391
Артикул: STEVAL-MKI203V1K
Бренд: STMicroelectronics

Описание

Макетные Платы, Инструменты Оценки\Комплекты Разработчика Измерительных Устройств

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

• Temperature probe kit based on STCN75 temperature sensor
• User friendly STCN75 board
• Complete STCN75 pinout for a standard DIL 24 socket
• Fully compatible with and STEVAL-MKI109V3 motherboards
• Small package dimensions allow it to be mounted on top of a very thin probe
• Can take temperature readings not influenced by heat from other electronic components or boards
• Comes ready-to-use with the required decoupling capacitors on the VDD power supply line
• Consists of probe with STCN75 sensor connected via flat cable to STEVAL-MKIGIBV1 adapter board

Технические параметры

Номер Ядра Чипа STCN75
Подтип Приложения Температурный Датчик
Производитель Чипа STMicroelectronics
Тип Приложения Набора Датчик
Base Product Number STEVAL ->
Embedded No
Interface IВІC, Serial
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
Sensing Range -55В°C ~ 125В°C
Sensitivity В±0.5В°C
Sensor Type Temperature
Supplied Contents Board(s)
Utilized IC / Part STCN75
Voltage - Supply 2.7V ~ 5.5V
Sensor Function Temperature
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: STMicroelectronics
Packaging: Bulk
Product Category: Temperature Sensor Development Tools
Product Type: Temperature Sensor Development Tools
Product: Evaluation Kits
Series: STCN75
Subcategory: Development Tools
Tool Is For Evaluation Of: STCN75
Type: Temperature Sensor
Вес, г 9.9

Техническая документация

Datasheet STEVAL-MKI203V1K
pdf, 2462 КБ
Datasheet STEVAL-MKI203V1K
pdf, 2460 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.