STEVAL-MKI216V1K, Evaluation Board, IIS3DHHC, 3-Axis MEMS Accelerometer
см. техническую документацию
Описание
STEVAL-MKI216V1K evaluation board has an embedded IIS3DHHC 3D accelerometer sensor, which is connected via cable to a simple adapter board (STEVAL-MKIGIBV5) to render it compatible with STEVAL-MKI109V3 motherboards. The sensor is soldered precisely in the centre of the board and double-sided adhesives are provided to allow users to conveniently mount the board on equipment destined for vibration analysis. Alternatively, you can mount the board using the holes located in each corner of the PCB. The STEVAL-MKIGIBV5 can be plugged into a standard DIL 24 socket. The kit provides the complete IIS3DHHC pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
• User friendly IIS3DHHC board
• Complete IIS3DHHC pinout for a standard DIL 24 socket
• Fully compatible with STEVAL-MKI109V3 motherboard
• Double-sided adhesives included for easy mounting on equipment to be measured
Технические параметры
Номер Ядра Чипа | IIS3DHHC |
Подтип Приложения | 3-осевой МЭМС Акселерометр |
Производитель Чипа | STMicroelectronics |
Тип Приложения Набора | Датчик |
Base Product Number | STEVAL -> |
Embedded | Yes, MCU, 32-Bit |
Interface | Digital |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Sensor Type | Accelerometer, 3 Axis |
Supplied Contents | Board(s) |
Utilized IC / Part | IIS3DHHC |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | Acceleration Sensor Development Tools |
Product Type: | Acceleration Sensor Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | IIS3DHHC |
Type: | 3D Accelerometer Sensor |
Featured Device | LIS3DHHC |
For Use With | STEVAL-MKI109V3 |
Kit Classification | Evaluation Board |
Kit Name | Digital inclinometer kit based on IIS3DHHC |
Вес, г | 10.6 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.