STEVAL-STLCS01V1, SensorTile Motion Sensor Data Capture Card
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 7 недель
11 730 руб.
Добавить в корзину 1 шт.
на сумму 11 730 руб.
Альтернативные предложения1
Описание
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Sensor Development Tools
The STEVAL-STLCS0xV1 SensorTile integrates movement sensing, barometric pressure sensing, an electronic compass, a MEMS microphone, STM32 MCU and a BlueNRG BLE network processor on a tiny PCB.
Технические параметры
Kit Classification | Data Capture Card |
Kit Name | SensorTile |
Sensor Technology | Motion Sensor |
Base Product Number | STEVAL -> |
ECCN | 5A002A1 |
Embedded | Yes, MCU, 32-Bit |
HTSUS | 8473.30.1180 |
Interface | RF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
Sensor Type | Accelerometer, Gyroscope, Humidity, Magnetometer, |
Series | SensorTile -> |
Supplied Contents | Board(s) |
Utilized IC / Part | BlueNRG-MS, LPS22HB, LSM6DSM, LSM303AGR, MP34DT04, |
Voltage - Supply | 2V ~ 5.5V |
Brand: | STMicroelectronics |
Description/Function: | SensorTile connectable sensor node:plug or solder |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | DFSDM, GPIO, I2C, SAI, SPI, UART, USB |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 2 V to 5.5 V |
Packaging: | Bulk |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Evaluation Tools |
Series: | STEVAL-STLCS01V1 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | LPS22HB, LSM303AGR, LSM6DSM |
Tradename: | SensorTile |
Type: | Multiple Function Sensor |
Вес, г | 14 |
Техническая документация
Datasheet
pdf, 3157 КБ
Datasheet STEVAL-STLCS01V1
pdf, 3159 КБ
Datasheet STEVAL-STLCS01V1
pdf, 318 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары